MRJR5585M1 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

MRJR5585M1

Rugged Modular Jack RJ45 - Input Output Connector - IP67 - Right Angle - 8 Position - Green/Green LED - Tail length 2.54mm - Metric Thread - Cat5. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MRJR5585M1 from Amphenol Communications Solutions is rugged modular jack RJ45, input output connector with 8 position, tail length 2.54mm and metric thread. This is connector with right angle orientation (right angle on PCB with right angle cable header), green/green LED and IP67 protection. Cat5 compatible. Operating temperature range is from -40°C to 105°C.

Search Keywords: MRJR5585M1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
MRJR5585M1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is MRJR5585M1 RoHS compliant?

Yes, MRJR5585M1 is RoHS compliant.

What is the lead time for MRJR5585M1?

The standard lead time for MRJR5585M1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
3
$35.29
5
$35.21
10
$35.12
20
$26.34
30
$24.58
40 +
$24.09

Tools/3D Models

Product Guides