help desk software
L77SDA15S by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

L77SDA15S

Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

Search Keywords: L77SDA15S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
L77SDA15S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TRAY
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is L77SDA15S RoHS compliant?

Yes, L77SDA15S is RoHS compliant.

What is the lead time for L77SDA15S?

The standard lead time for L77SDA15S is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 85

Can Ship immediately

Buy all 85 in-stock or the regular minimum order quantity of 100

On Order: 1,000   can ship 12/28/26 

Stock lot only: 85

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$0.891
100
$0.810
300
$0.737
1,000
$0.646
2,500
$0.644
5,000
$0.643
7,500
$0.641
10,000
$0.639
15,000 +
$0.638

Tools/3D Models

Product Guides