L777SDCG37POL2RM5 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

L777SDCG37POL2RM5

Dsub Stamped Signal 3A Straight PCB Thru Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

L777SDCG37POL2RM5 is a D-Sub connector featuring 37 contacts in standard density configuration, designed for straight PCB termination applications. The connector utilizes precision formed contacts with closed entry contact cavities and is constructed with steel shells with tin over nickel plating, glass-filled thermoplastic insulator (UL 94V-0), and brass contacts with selected gold in the mating area. It is rated for 3A current at 250V AC/rms 50Hz and complies with MIL C24308 and NFC 93425-HE5 standards. The connector is commonly used in industrial, telecom, and standard I/O connection applications where economical, reliable PCB-mounted solutions are required.

Search Keywords: L777SDCG37POL2RM5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
L777SDCG37POL2RM5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
520
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is L777SDCG37POL2RM5 RoHS compliant?

Yes, L777SDCG37POL2RM5 is RoHS compliant.

What is the lead time for L777SDCG37POL2RM5?

The standard lead time for L777SDCG37POL2RM5 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Ships today, if you order in

MOQ for In Stock Qty: 58

MOQ for out of Stock Qty: 58

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
58
$3.78
100
$3.77
130
$3.76
260
$2.82
390
$2.63
520 +
$2.58

Tools/3D Models

Product Guides