L777HRC62P
D-Sub Connector Housing - High Density - Plug for Male Contacts - 62 Position - 3 Rows - Grounding Indents - Crimp Termination - Cable Mount. ...
DESCRIPTION
The L777HRC62P from Amphenol Communications Solutions is cable mount d-sub connector housing (high density), plug for male contacts with 62 position, 3 rows and crimp termination. This connector has grounding indents, 5A current rating and 500VAC voltage rating. The L777HRC62P has polybutylene terephthalate (PBT), glass filled dielectric and steel, tin plated shell. Operating temperature range is from -55°C to 125°C.
Search Keywords: L777HRC62P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is L777HRC62P RoHS compliant?
Yes, L777HRC62P is RoHS compliant.
What is the lead time for L777HRC62P?
The standard lead time for L777HRC62P is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
500
can ship 2/19/27
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
