GSB3C3133DS1HR
USB3.2 GEN1 Type C Top mount Center Height 1. ...
DESCRIPTION
GSB3C3133DS1HR is a USB 3.1 Type C receptacle connector designed for right-angle, top-mount hybrid applications with double shells. This connector supports high-speed transmission up to 10 Gb/s and meets USB 3.1/3.0/2.0 specifications with an extended 5A current rating for USB Power Delivery and 20V power supply capability. The connector features a reversible plug and cable orientation design, low-profile form factor similar to Micro USB, and is constructed with high-temperature polymer housing (UL94V-0), copper alloy contacts, and stainless steel shell for enhanced durability. With up to 10,000 mating cycles and support for audio and video signal output via alternate mode, this connector is ideal for emerging product designs requiring reliable, compact, and future-proof USB connectivity solutions.
Search Keywords: GSB3C3133DS1HR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GSB3C3133DS1HR RoHS compliant?
Yes, GSB3C3133DS1HR is RoHS compliant.
What is the lead time for GSB3C3133DS1HR?
The standard lead time for GSB3C3133DS1HR is approximately 8 days. In-stock quantities ship from Master Electronics.
IN STOCK: 2,688
Ships today, if you order in
Minimum Order Quantity: 900
Multiple: 900
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
