G40H13331HR
Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit , 1x4 tray package . ...
DESCRIPTION
G40H13331HR is a Mini-SAS High Density (HD) connector designed for high-speed SAS 3.0 data transmission at 12Gbps per channel. This right-angle, press-fit connector features a 100 ohm differential impedance specification with a 1x4 port configuration (16x lanes), providing up to 48Gbps total bandwidth. The connector operates at up to 30V AC(rms)/DC with a maximum current of 0.5A per contact and offers 1000MO minimum insulation resistance. It features a 0.75mm pitch connector system with SFF-8643 compliance, improved signal integrity, and minimized cross-talk. Common applications include server, storage, networking, telecom, medical, and test & industrial equipment where high-density, high-speed data connections are required.
Search Keywords: G40H13331HR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G40H13331HR RoHS compliant?
Yes, G40H13331HR is RoHS compliant.
What is the lead time for G40H13331HR?
The standard lead time for G40H13331HR is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1,134
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
