G17S3700110EU
D Sub Connector, DB37, Standard, Receptacle, G17S Series, 37 Contacts, DC, Solder Cup ...
DESCRIPTION
The G17S3700110EU is a D-subminiature solder-pot termination receptacle connector from the G17S series, designed for reliable electrical interconnection in industrial and commercial applications. This 37-contact connector features a tin-plated front and rear shell with selective gold-plated contacts, ensuring excellent corrosion resistance and electrical performance. The insulator is constructed from PBT glass-fiber-filled material rated UL 94V-0, providing superior mechanical strength and flame resistance. Key dimensions include a length (Dimension A) of 69.32 mm, width (Dimension B) of 63.50 mm, and height (Dimension C) of 54.76 mm, with a rear shell depth (Dimension D) of 57.71 mm. This RoHS-compliant connector is ideal for applications requiring robust, high-density interconnections in harsh environments where durability and electrical integrity are paramount.
Search Keywords: G17S3700110EU
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is G17S3700110EU RoHS compliant?
Yes, G17S3700110EU is RoHS compliant.
What is the lead time for G17S3700110EU?
The standard lead time for G17S3700110EU is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 234
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
