ELFH0425G
Amphenol Communications Solutions (ACS)Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole
RoHS Compliant
DESCRIPTION
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole
Search Keywords: ELFH0425G
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
ELFH0425G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
3003584V
Maximum Current Rating:
15 A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
IN STOCK: 65
Can Ship immediately
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
1
$1.3900
250
$1.1300
500
$1.0400
1,000
$0.9909
2,500
$0.9082
5,000
$0.8432
7,500
$0.8411
10,000
+
$0.8321
English
Chinese
Spanish
