help desk software
17EHD015SAM000 by amphenol communications solutions (acs)
Image is representational - see manufacturer specifications

17EHD015SAM000

D-Sub High Density Conn SOL CUP HI DENSITY F 15P ...

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 17EHD015SAM000 is a high-density D-sub connector in 15-pin size featuring solder cup termination with through-hole mounting. The connector is constructed with a nickel-plated steel shell and engineering thermoplastic PBT inserts with glass reinforcement (UL 94V-0 rated), ensuring durability and flame resistance. Contacts are copper alloy with gold plating over nickel, rated for 3 A current with a maximum contact resistance of 15 milliohms and insulation resistance of 3000 megohms minimum. The connector operates reliably across a temperature range of -55°C to +105°C and withstands 1000 VAC rms dielectric voltage, making it suitable for industrial control systems, telecommunications equipment, and data acquisition applications requiring robust, high-density interconnections.

Search Keywords: 17EHD015SAM000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (ACS)
Part No:
17EHD015SAM000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 17EHD015SAM000 RoHS compliant?

Yes, 17EHD015SAM000 is RoHS compliant.

What is the lead time for 17EHD015SAM000?

The standard lead time for 17EHD015SAM000 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 980

Can Ship immediately

You may purchase all in-stock quantity of 980

Stock lot only: 980

MOQ for In Stock Qty: 5000

MOQ for out of Stock Qty: 5000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$3.421
5,000 +
$3.110

Tools/3D Models

Product Guides