L77DA15S
Amphenol Communications SolutionsConn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L77DA15S
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part L77DA15S is a D-Subminiature connector with a socket configuration. It features 15 positions and solder cup termination, allowing for a reliable and secure connection. The connector has a compact design, with a 1.37mm pitch size, making it suitable for space-constrained applications. It is panel mounted, providing easy installation and accessibility. The connector has 15 terminals and supports a single port, ensuring efficient connectivity.
Search Keywords:
L77DA15S
IN STOCK:
207
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$5.94
$29.700
25
$5.57
$139.250
50
$5.46
$273.000
200
$5.34
$1,068.000
400
$5.31
$2,124.000
600
$5.23
$3,138.000
1,000
$5.20
$5,200.000
2,600
+
$5.18
$13,468.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![382811-8](https://www.masterelectronics.com/images/parts/largeimages/10363971.jpg)
382811-8
SHUNT, ECON, PHBR 5AU, BLACK
![487526-7](https://www.masterelectronics.com/images/parts/largeimages/10394228.jpg)
487526-7
008 HOUSING FFC RCPT 100CL SR
![555-3301F](https://www.masterelectronics.com/images/parts/largeimages/11242592.jpg)
555-3301F
LED Uni-Color Green 565nm 2-Pin Bulk
![DSPIC33FJ256GP710-I/PF](https://www.masterelectronics.com/images/parts/largeimages/44803732.jpg)
DSPIC33FJ256GP710-I/PF
MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
![OD8025-12HBIP69K](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
OD8025-12HBIP69K
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40CFM 33dBA 12" Wires IP69K