Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17RRD1M01100
RoHS:
Yes
HTS:
8538908140
COO:
CN
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
N/A
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 20-24AWG Bulk
Search Keywords:
L17RRD1M01100
IN STOCK:
250
Can Ship immediately
Minimum Order:
5
Price Per:
Package
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$4.79
$23.950
50
$4.06
$203.000
100
$3.94
$394.000
250
$3.84
$960.000
500
$3.77
$1,885.000
1,000
$3.69
$3,690.000
2,500
$3.67
$9,175.000
5,000
+
$3.65
$18,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![5103309-6](https://www.masterelectronics.com/images/parts/largeimages/10421301.jpg)
5103309-6
Connector Header Through Hole 26 position 0.100" (2.54mm)
![FN2410-25-33](https://www.masterelectronics.com/images/parts/largeimages/12331644.jpg)
FN2410-25-33
Single phase EMC/EMI power line filter - 25A - 250VAC - DC to 400Hz - Single stage - Chas...
![OD8015-24HB](https://www.masterelectronics.com/images/parts/largeimages/41448147.jpg)
OD8015-24HB
FAN DC 80X15 24V BALL, 30cfm
![P7SA14P](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
P7SA14P
![RSP-500-48](https://www.masterelectronics.com/images/parts/largeimages/45125732.jpg)
RSP-500-48
AC/DC Power Supply - 1 Output - 48V@10.5A - 504W