Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17DM53744216
RoHS:
Yes
HTS:
8538908140
COO:
CN
Package Type:
Bag
Contact Type:
Machined Power3468
Gender:
SKT3470
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Nickel3465
Contact Plating:
Gold3466
Maximum Current Rating:
20 A
Termination Method:
Crimp3483
Contact SKT Crimp ST
Search Keywords:
L17DM53744216
IN STOCK:
202
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$4.466
$44.660
50
$3.121
$156.050
250
$2.795
$698.750
500
$2.709
$1,354.500
1,000
$2.682
$2,682.000
3,000
$2.669
$8,007.000
5,000
$2.656
$13,280.000
8,000
+
$2.642
$21,136.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![RBD-50-S-02](https://www.masterelectronics.com/images/parts/largeimages/12286809.jpg)
RBD-50-S-02
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold
![17305835](https://www.masterelectronics.com/images/parts/largeimages/11198777.jpg)
17305835
Solid State Digital Hourmeter - AC/DC Only - 2-Wire - Electrically Resettable - 5mm - Non-...
![020418-0014](https://www.masterelectronics.com/images/parts/largeimages/10823285.jpg)
020418-0014
D-Sub Jack Screw, 7.92 mm, 4-40 UNC-2A, Non-Magnetic.
![S02-04-R](https://www.masterelectronics.com/images/parts/largeimages/12288832.jpg)
S02-04-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
![S02-08-R](https://www.masterelectronics.com/images/parts/largeimages/12288891.jpg)
S02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...