L177RRE09S
Amphenol Communications SolutionsConn D-Subminiature F 9 POS 1.385mm Crimp ST Panel Mount 9 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L177RRE09S
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
Housing
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Termination Method:
Crimp3529
Shell Size:
E3527
Number of Contacts:
9
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 105 °C
Conn D-Subminiature F 9 POS 1.385mm Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords:
L177RRE09S
IN STOCK:
0
On Order:
4,900
can ship 7/18/24
Minimum Order:
100
Multiple:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3833
$38.330
500
$0.3179
$158.950
2,500
$0.2837
$709.250
5,000
$0.2672
$1,336.000
7,500
$0.2632
$1,974.000
25,000
$0.2560
$6,400.000
50,000
+
$0.2521
$12,605.000
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480707-0
09P UMNL CAP HSG NATL
1411001-1
Housing for Female Terminals - Wire-to-Board/Device/Wire - 8 Positions - 2 Rows - 0.100" (...
1-776180-1
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
1473244-1
MQS REC 81P ASSY
3-640599-4
Rectangular Connector - Receptacle - Female Socket - 4 Positions - 0.156" (3.96mm) Pitch -...