RJX8FD5T
XLRnet D Type Feedthrough CAT5E ...
DESCRIPTION
The RJX8FD5T is an XLRnet D-type chassis receptacle connector designed for CAT5E Ethernet performance in professional audio and data interconnect applications. This feedthrough connector features 8 contacts with printed circuit board (PCB) termination capability, supporting 1000 BASE-T Ethernet transmission standards compliant with EIA/TIA568-C-2 and ISO/IEC 11801 specifications. The connector operates at a rated voltage of 125V AC with a maximum frequency of 100 MHz, delivering a typical contact resistance of 20 mO and insulation resistance exceeding 500 MO. With an operating temperature range of -40°C to +80°C, UL94V-0 flammability rating, and IP40 protection class, the RJX8FD5T is well-suited for professional broadcast, live sound reinforcement, and networked audio systems where reliable, high-performance data connectivity is essential.
Search Keywords: RJX8FD5T
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RJX8FD5T RoHS compliant?
Yes, RJX8FD5T is RoHS compliant.
What is the lead time for RJX8FD5T?
The standard lead time for RJX8FD5T is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 178
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
