HPT-CAPSD by amphenol audio / entertainment
Image is representational - see manufacturer specifications
Amphenol Audio / Entertainment Authorized Distributor

HPT-CAPSD

Spring Loaded Cap for use with HPT-3-CC - Polyamide 6.6.

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HPT-CAPSD from Amphenol Audio / Entertainment is polyamide 6.6 spring loaded cap for use with HPT-3-CC. Product dimensions: 67.1 x 49.7 x 25.6 mm. Operating temperature range is from -25°C to +80°C.

Search Keywords: HPTCAPSD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Audio / Entertainment
Part No:
HPT-CAPSD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is HPT-CAPSD RoHS compliant?

Yes, HPT-CAPSD is RoHS compliant.

What is the lead time for HPT-CAPSD?

The standard lead time for HPT-CAPSD is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 450

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
20
$12.54
25
$12.51
50
$12.46
75
$12.43
150
$7.65
225
$6.06
300 +
$5.94