help desk software
AX4M4 by amphenol audio / entertainment

AX4M4

Amphenol Audio / Entertainment

4 Pole(s) Male Solder Terminal Locking Plug ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AX4M4 is an XLR 4-pole male cable connector designed for professional audio interconnect applications. It features machined contacts with nickel finish and incorporates a unique Australian-designed shell and housing with a one-piece ground/latch spring design incorporating twin wipe contacts for enhanced connection and EMI performance. The connector includes an ergonomic sleeve design for improved grip, an oversized ergonomic latch for quick and easy mating, and a chuck-style cable clamp suitable for 3 mm to 8 mm cable outer diameter. The compact solder buckets reduce soldering time and wastage, while the zinc diecast shell housing with satin nickel finish ensures durability and reliable performance in demanding professional audio environments.

Search Keywords: AX4M4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Audio / Entertainment
Part No:
AX4M4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$2.91
300
$2.79
500
$2.68
2,000
$2.58
4,000 +
$2.47

Tools/3D Models

Product Guides