ACJS-MHOM by amphenol audio / entertainment
Image is representational - see manufacturer specifications
Amphenol Audio / Entertainment Authorized Distributor

ACJS-MHOM

The ACJS-MHOM is a chassis-mount combo connector featuring a 3-pole female XLR receptacle and a 1/4" (6.35mm) phone jack in a single, space-saving housing. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ACJS-MHOM is a dual-function, space-saving chassis mount connector from the AC Series C type, combining a female XLR receptacle with a 6.35mm (1/4”) phone jack. This design offers flexibility and conserves premium board space in audio equipment. It features a positive latch lock system for the XLR connection, ensuring reliability. The connector housing is made from durable glass-fibre reinforced thermoplastic rated to UL94HB. This integrated connector is ideal for high-density applications such as mixing consoles, patch panels, and audio interfaces.

Search Keywords: ACJSMHOM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Audio / Entertainment
Part No:
ACJS-MHOM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ACJS-MHOM RoHS compliant?

Yes, ACJS-MHOM is RoHS compliant.

What is the lead time for ACJS-MHOM?

The standard lead time for ACJS-MHOM is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 600

Ships today, if you order in

On Order: 2,500   can ship 12/31/26 

Minimum Order Quantity: 50

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
50
$1.064
250
$0.846
500
$0.837
1,000
$0.683
3,000
$0.661
5,000
$0.659
8,000
$0.657
15,000 +
$0.656

Tools/3D Models