ACJS-MHDEM by amphenol audio / entertainment
Image is representational - see manufacturer specifications
Amphenol Audio / Entertainment Authorized Distributor

ACJS-MHDEM

1/4"Phone Stereo Dual Shielded Snap Fit Metal Bore ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ACJS-MHDEM is a 1/4" (6.35mm) stereo phone jack connector designed for horizontal snap-fit PCB mounting applications. The connector features a plastic housing with metal thread nut and entry bore, providing robust mechanical and electrical performance for professional audio interconnect systems. It is specifically configured as a dual mono variant with stereo audio channel support, making it suitable for balanced and unbalanced audio signal routing in entertainment and pro-audio equipment. The snap-fit PCB mounting design enables rapid assembly and reliable connection without requiring additional fasteners. Common applications include mixing consoles, amplifiers, audio interfaces, and other professional audio equipment where compact, reliable 1/4" jack connectivity is required.

Search Keywords: ACJSMHDEM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Audio / Entertainment
Part No:
ACJS-MHDEM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ACJS-MHDEM RoHS compliant?

Yes, ACJS-MHDEM is RoHS compliant.

What is the lead time for ACJS-MHDEM?

The standard lead time for ACJS-MHDEM is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 150

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$3.90
50
$2.74
100
$2.69
250
$2.64
500
$2.61
1,000
$2.59
3,000
$2.58
5,000 +
$2.57