help desk software
TJ07515300J0G by amphenol anytek
Image is representational - see mfr. specs

TJ07515300J0G

Amphenol Anytek

TJ 5.08 7P Green; Screw NL66 @ Logo ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TJ0751530000G is a 2-pole terminal block connector from the TJ-5.08mm series designed for secure wire termination and electrical connections. It features a 5.08mm pitch with a current rating of 20A and voltage rating of 300VAC, supporting wire gauges from 12-24 AWG (solid or stranded) with a wire range of 2.5mm². The connector utilizes brass clamps with nickel plating, steel zinc-plated terminal screws, and thermoplastic housing (UL94V-0), with an operating temperature range of -40°C to +115°C. It meets cULus, VDE, and TUV safety standards and is commonly used in industrial control panels, power distribution systems, and equipment requiring reliable high-current connections.

Search Keywords: TJ07515300J0G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Anytek
Part No:
TJ07515300J0G
Alias/AKA:
TJ0751530000G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536901000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
95

IN STOCK: 2,090

Can Ship immediately

Minimum Order Quantity: 95

Multiple: 95

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
95
$1.041
190
$1.020
570
$0.986
1,045
$0.967
2,565
$0.939
5,035 +
$0.918

Tools/3D Models

Product Guides