TJ04515600J0G
Amphenol AnytekTJ - 5.08- 4P Green W/0 Flange; zinc B/M clamp with Ni Plated Wire guard bright tin- plated NL66 @ MARK ...
DESCRIPTION
TJ0451560000G is a modular screw-terminal connector from the TJ 5.08 Series designed for reliable electrical connections in industrial and commercial applications. The connector features a thermoplastic housing (UL94V-0) with brass nickel-plated clamps and tin-plated copper-tin female contacts, supporting 2 to 24 poles with pitch spacing of 5.08 mm. It is rated for 300V voltage, 20A current capacity, and accommodates solid or stranded wire gauges from 12 to 24 AWG with a wire strip length of 7–8 mm and M3 screw torque of 5 Lb-In. The connector operates reliably across a temperature range of -40°C to +115°C and meets cULus safety approvals with a withstanding voltage of 1.6 kV. This design makes it ideal for power distribution, control panels, and industrial automation systems where secure, tool-free wire termination and modular pole configuration are required.
Search Keywords: TJ04515600J0G
SPECIFICATIONS
IN STOCK: 2,540
Can Ship immediately
Minimum Order Quantity: 180
Multiple: 180
Factory Lead-Time 6 Weeks
English
Chinese
Spanish
