help desk software
OQ1871000000G by amphenol anytek
Image is representational - see mfr. specs

OQ1871000000G

Amphenol Anytek

OQ-5.0- 18P Black; CONTACT WITH TIN PLATED NL66 @ MARK 180° Close ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OQ1871000000G from Amphenol Anytek is shrouded (4 side) header with male pins, 18 positions and 0.197" (5.00mm) pitch. This vertical header has 20A current rating, 300V voltage rating and solder termination. The OQ1871000000G has copper contacts with tin finish and green color thermoplastic housing. Operating temperature range is from -40°C to 115°C.

Search Keywords: OQ1871000000G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Anytek
Part No:
OQ1871000000G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536901000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000

IN STOCK: 3,535

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 750

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$2.069
250
$1.270
500
$1.148
750
$1.099
1,500
$1.042
2,250
$1.036
3,000 +
$0.995

Tools/3D Models

Product Guides