help desk software
OQ0232500000G by amphenol anytek
Image is representational - see mfr. specs

OQ0232500000G

Amphenol Anytek

OQ 3.81 2P Green @ Logo; Close Vertical Triangle key lock NL66 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

OQ0232500000G is a 3.81mm series 180° triangle key lock connector designed for reliable electrical connections in industrial and commercial applications. The connector features a voltage rating of 300V and a current rating of 10A to 10.5A, with a withstanding voltage of 1.6 kV to 2.5 kV, ensuring robust performance under demanding conditions. The male contact pins are copper tin-plated, and the terminal housing is constructed from thermoplastic material (UL94V-0) for durability and safety compliance. Operating over a temperature range of -40°C to +115°C with a soldering temperature of 250°C±10°C, this connector is suitable for applications requiring secure, keyed connections in power distribution, industrial control systems, and equipment requiring polarized mating.

Search Keywords: OQ0232500000G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Anytek
Part No:
OQ0232500000G
Alias/AKA:
20020107D021A01LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536901000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 6,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0954
3,000
$0.0867
5,000
$0.0826
8,000
$0.0778
25,000
$0.0775
50,000
$0.0773
100,000
$0.0771
150,000 +
$0.0769

Tools/3D Models

Product Guides