help desk software
TVPS00RF-17-6PA by amphenol aerospace operations

TVPS00RF-17-6PA

Amphenol Aerospace Operations

The TVPS00RF-17-6PA is a MIL-DTL-38999 Series III wall mounting receptacle with an electroless nickel plated aluminum shell and 6 size 12 pin contacts. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TVPS00RF-17-6PA is a wall mounting receptacle from the Amphenol Tri-Start MIL-DTL-38999 Series III family of connectors. It features a shell size of 17 with an electroless nickel plated aluminum construction (Service Class RF), providing a 48-hour salt spray resistance and an operating temperature of 200°C. The connector is configured with the 17-6 insert arrangement, which contains 6 size 12 pin contacts and has a Service I rating. Key design features include a triple-start thread for quick coupling, 100% scoop-proof contact protection, and superior EMI shielding of at least 65dB at 10 GHz. This high-performance connector is designed for general duty and severe environment applications in military and aerospace systems where reliable and robust interconnections are critical.

Search Keywords: TVPS00RF176PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
TVPS00RF-17-6PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 2 Weeks

Qty
Unit Price
1
$165.78
5
$161.17
10
$138.78
20
$136.70
50
$133.30
100 +
$129.88

Tools/3D Models

Product Guides