TV06DT-25-187PE
Conn Circular PIN 187 POS Crimp ST Cable Mount 18 ...
DESCRIPTION
TV06DT-25-187PE is a MIL-DTL-38999 Series III TV circular connector receptacle designed for high-density aerospace and defense applications. This connector features 187 total contacts using size-23 contact elements, configured in a high-density (HD) arrangement that maximizes contact density while maintaining reliable electrical performance. The connector is rated for Service Rating N and employs crimp-style termination for secure wire attachment. The TV series represents the latest generation of the MIL-DTL-38999 standard, offering improved performance characteristics and enhanced reliability compared to earlier series. This connector is commonly used in military aircraft, space systems, and other demanding aerospace environments where high contact count, compact form factor, and superior environmental sealing are essential requirements.
Search Keywords: TV06DT25187PE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TV06DT-25-187PE RoHS compliant?
Yes, TV06DT-25-187PE is RoHS compliant.
What is the lead time for TV06DT-25-187PE?
The standard lead time for TV06DT-25-187PE is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
