help desk software
D38999/26WD18PN by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/26WD18PN

Straight Plug - Male Pins - MIL-DTL-38999 Series III - 18 Position - Shell Size-Insert 15-18 - Orientation N - Crimp Termination. ...

View Datasheet
RoHS Non-Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/26WD18PN from Amphenol Aerospace Operations is cable mount straight plug MIL-DTL-38999 series III with male pins, 18 position, shell size-insert 15-18 and crimp termination. This is shielded plug with orientation N (normal) and coupling nut. The D38999/26WD18PN has copper alloy contacts with gold finish and aluminum shell with olive drab cadmium finish. Operating temperature range is from -65°C to 175°C.

Search Keywords: D3899926WD18PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/26WD18PN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is D38999/26WD18PN RoHS compliant?

No, D38999/26WD18PN is not RoHS compliant.

What is the lead time for D38999/26WD18PN?

The standard lead time for D38999/26WD18PN is approximately 2 days. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 10

Can Ship immediately

Manufacturer Stock: 427   can ship 9/7/26

Factory Lead-Time 2 Weeks can ship 9/7/26  

Tools/3D Models

Product Guides