D38999/26WC98PN by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/26WC98PN

Straight Plug - Male Pins - MIL-DTL-38999 Series III - 10 Position - Shell Size-Insert 13-98 - Orientation N - Crimp Termination. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/26WC98PN from Amphenol Aerospace Operations is cable mount straight plug MIL-DTL-38999 series III with male pins, 10 position, shell size-insert 13-98 and crimp termination. This is shielded plug with orientation N (normal), coupling nut and self locking. The D38999/26WC98PN has copper alloy contacts with gold finish and aluminum shell with olive drab cadmium finish. Operating temperature range is from -65°C to 175°C.

Search Keywords: D3899926WC98PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/26WC98PN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/26WC98PN RoHS compliant?

No, D38999/26WC98PN is not RoHS compliant.

What is the lead time for D38999/26WC98PN?

The standard lead time for D38999/26WC98PN is approximately 2 weeks. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 62

Ships today, if you order in

Minimum Order Quantity: 2

Factory Lead-Time 2 Weeks

Tools/3D Models

Product Guides