help desk software
D38999/26WC35SA by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/26WC35SA

Conn MIL-DTL-38999 Circular Socket 22 POS Crimp ...

View Datasheet
RoHS Non-Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/26WC35SA is a MIL-DTL-38999 Series III straight plug connector designed for rugged aerospace, defense, and marine applications requiring environmentally sealed, subminiature connectivity. The connector features a threaded 360° turn coupling mechanism with scoop-proof design and is available in stainless steel, aluminum, or composite shell materials with multiple plating options including electroless nickel, black zinc-nickel, and nickel PTFE. It supports contact sizes 23, 22, 20, 16, 12, 10, and 8, with shell sizes ranging from 9 to 25, accommodating up to 187 maximum signal contacts using AS39029 contact types in crimp, solder cup, eyelet, or PCB tail styles. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. This connector is ideal for harsh environment applications where environmental sealing, EMI control via spring fingers, and high reliability are essential.

Search Keywords: D3899926WC35SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/26WC35SA
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is D38999/26WC35SA RoHS compliant?

No, D38999/26WC35SA is not RoHS compliant.

What is the lead time for D38999/26WC35SA?

The standard lead time for D38999/26WC35SA is approximately 2 days. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 10

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 2 Weeks

Tools/3D Models

Product Guides