help desk software
D38999/26WB35PN by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/26WB35PN

CONN PLUG MALE 13POS GOLD CRIMP ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/26WB35PN is a MIL-DTL-38999 Series III circular connector designed for military, aerospace, and harsh environment applications. This connector features a 35-contact insert arrangement with a shell size 26 and is configured with pin contacts in a normal keying position. The connector utilizes corrosion-resistant olive drab cadmium plate aluminum construction (W service class) with 500-hour extended salt spray protection and EMI shielding effectiveness of -50dB@10 GHz minimum, rated to 175°C. The design supports both crimp and solder termination options, with contact sizes including 22D, 22M, 16, 12, 10, and 8 gauge configurations for power, coaxial, and signal applications. This connector is widely used in military stores management systems, avionics, and other demanding aerospace interconnect applications requiring reliable performance under extreme environmental conditions.

Search Keywords: D3899926WB35PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/26WB35PN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is D38999/26WB35PN RoHS compliant?

No, D38999/26WB35PN is not RoHS compliant.

What is the lead time for D38999/26WB35PN?

The standard lead time for D38999/26WB35PN is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
2
$85.80
4
$81.23
10 +
$77.16

Tools/3D Models

Product Guides