D38999/26WA98PN
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ...
DESCRIPTION
The D38999/26WA98PN is a Series III Tri-Start circular connector plug conforming to MIL-DTL-38999 specifications, designed for military, aerospace, and harsh environment applications. This connector features a shell size 25 (J) with a 98-contact insert arrangement, supporting mixed contact sizes including size 22D, 20, 16, 12, 8, and coaxial contacts. The connector is available with pin contacts (P designation) and employs crimp termination with a blackened nickel or corrosion-resistant finish. It provides solid metal-to-metal coupling for superior EMI/EMP shielding effectiveness exceeding -50 dB @ 10 GHz and is rated for service class I operation. The connector is fully intermateable with standard receptacles and is commonly used in stores management, power distribution, and signal transmission systems requiring reliable, damage-free separation and instant decoupling in demanding military and aerospace environments.
Search Keywords: D3899926WA98PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26WA98PN RoHS compliant?
No, D38999/26WA98PN is not RoHS compliant.
What is the lead time for D38999/26WA98PN?
The standard lead time for D38999/26WA98PN is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Ships today, if you order in
Manufacturer Stock: 441 can ship 10/5/26
Factory Lead-Time 2 Weeks can ship 10/7/26
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
