D38999/26FH53PN
Straight Plug - Male Pins - MIL-DTL-38999 Series III - 53 Position - Shell Size-Insert 23-53 - Orientation N - Crimp Termination. ...
DESCRIPTION
The D38999/26FH53PN from Amphenol Aerospace Operations is cable mount straight plug MIL-DTL-38999 series III with male pins, 53 position, shell size-insert 23-53 and crimp termination. This is shielded plug with orientation N (normal) and self locking. The D38999/26FH53PN has copper alloy contacts with gold finish and aluminum shell with electroless nickel finish. Operating temperature range is from -65°C to 200°C.
Search Keywords: D3899926FH53PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26FH53PN RoHS compliant?
Yes, D38999/26FH53PN is RoHS compliant.
What is the lead time for D38999/26FH53PN?
The standard lead time for D38999/26FH53PN is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
