help desk software
D38999/26FG35SA by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/26FG35SA

Circular Connector - Plug - Female Sockets - MIL-DTL-38999 Series III - 79 Positions - 21-35 Insert Arrangement - Self Locking - Crimp Termination. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/26FG35SA from Amphenol Aerospace Operations is circular connector plug MIL-DTL-38999 Series III with female sockets, crimp termination and orientation A. This threaded connector has 79 positions, 21-35 insert arrangement and self locking. Operating temperature range is from -65°C to 200°C.

Search Keywords: D3899926FG35SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/26FG35SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/26FG35SA RoHS compliant?

Yes, D38999/26FG35SA is RoHS compliant.

What is the lead time for D38999/26FG35SA?

The standard lead time for D38999/26FG35SA is approximately 2 days. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 2 Weeks