help desk software
D38999/24WD15PN by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/24WD15PN

Jam Nut Receptacle - Male Pins - MIL-DTL-38999 Series III - 15 Position - Shell Size-Insert 15-15 - Orientation N - Crimp Termination. ...

View Datasheet
RoHS Non-Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/24WD15PN from Amphenol Aerospace Operations is panel mount jam nut receptacle MIL-DTL-38999 series III with male pins, 15 position, shell size-insert 15-15 and crimp termination. This is shielded receptacle with orientation N (normal). The D38999/24WD15PN has copper alloy contacts with gold finish and aluminum shell with olive drab cadmium finish. Operating temperature range is from -65°C to 175°C.

Search Keywords: D3899924WD15PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/24WD15PN
Alias/AKA:
88-552064-15P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is D38999/24WD15PN RoHS compliant?

No, D38999/24WD15PN is not RoHS compliant.

What is the lead time for D38999/24WD15PN?

The standard lead time for D38999/24WD15PN is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 209

Can Ship immediately

Manufacturer Stock: 36   can ship 9/11/26

Factory Lead-Time 12 Weeks can ship 11/19/26  

Price (USD)

Qty
Unit Price
1
$416.54
3
$410.74
5 +
$405.12

Tools/3D Models

Product Guides