D38999/24WC98SN by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/24WC98SN

The D38999/24WC98SN is a jam nut receptacle assembly connector conforming to military specifications for harsh environment applications. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/24WC98SN is a military-specification jam nut receptacle assembly, identified internally by TE Connectivity as RECP ASSY. This connector is part of the D38999 family and features a 13-98 insert arrangement. It is designed for panel mounting using a jam nut, which provides a secure and robust connection. Common applications include aerospace, military, and industrial systems where reliable performance under demanding conditions is critical.

Search Keywords: D3899924WC98SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/24WC98SN
Alias/AKA:
88-552063-98S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is D38999/24WC98SN RoHS compliant?

No, D38999/24WC98SN is not RoHS compliant.

What is the lead time for D38999/24WC98SN?

The standard lead time for D38999/24WC98SN is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$57.26
3
$57.12
5 +
$48.45

Tools/3D Models

Product Guides