D38999/20WD18PN(LC) by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/20WD18PN(LC)

Wall Mounting Receptacle Housing For Male Pins - MIL-DTL-38999 Series III - 18 Position - Shell Size-Insert 15-18 - Orientation N. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/20WD18PN(LC) from Amphenol Aerospace Operations is wall mounting receptacle housing MIL-DTL-38999 series III for female sockets with 18 position and shell size-insert 15-18. This is shielded receptacle with orientation N (normal). The D38999/20WD18PN(LC) has aluminum shell with cadmium olive drab finish. Operating temperature range is from -65°C to 175°C.

Search Keywords: D3899920WD18PNLC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/20WD18PN(LC)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/20WD18PN(LC) RoHS compliant?

Yes, D38999/20WD18PN(LC) is RoHS compliant.

What is the lead time for D38999/20WD18PN(LC)?

The standard lead time for D38999/20WD18PN(LC) is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
2 +
$51.63

Tools/3D Models

Product Guides