help desk software
D38999/20WA98SN by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

D38999/20WA98SN

Wall Mounting Receptacle - 3 Position - Aluminum - Olive Drab Cadmium Finish - Shell Size-Insert 9-98 - 500 Cycle Socket Contacts - Orientation N.

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D38999/20WA98SN is wall mounting receptacle for aerospace, aviation and military. Operating temperature range is from -65°C to 175°C.

Search Keywords: D3899920WA98SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
D38999/20WA98SN
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/20WA98SN RoHS compliant?

No, D38999/20WA98SN is not RoHS compliant.

What is the lead time for D38999/20WA98SN?

The standard lead time for D38999/20WA98SN is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 531   can ship 10/5/26

Factory Lead-Time 2 Weeks can ship 10/7/26  

Price (USD)

Qty
Unit Price
1
$74.51
5
$66.49
10
$56.31
25
$50.68
50
$45.86
100
$44.64
250 +
$44.05

Tools/3D Models

Product Guides