help desk software
88-569761-35P by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

88-569761-35P

Circular Connector Receptacle - Male Pins - Solder - 6 Position - Shell Size-Insert 9-35 - Environment Resistant - Panel Mount - Olive Drab. ...

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 88-569761-35P from Amphenol Aerospace Operations is wall mount circular connector, receptacle with male pins, 6 position and solder termination. This is threaded connector with insert arrangement 9-35 and orientation N (normal). The 88-569761-35P has copper alloy contacts with gold finish, thermoplastic insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -65°C to 175°C.

Search Keywords: 8856976135P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
88-569761-35P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 88-569761-35P RoHS compliant?

No, 88-569761-35P is not RoHS compliant.

What is the lead time for 88-569761-35P?

The standard lead time for 88-569761-35P is approximately 2 days. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 9

Can Ship immediately

Factory Lead-Time 2 Weeks

Tools/3D Models

Product Guides