2M801-008-16NF13-37SA by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

2M801-008-16NF13-37SA

Circular Connector - Plug - Female Sockets - 37 Position - Shell Size 13 - 5 A - Threaded - Solder Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2M801-008-16NF13-37SA from Amphenol Aerospace Operations is cable mount circular connector (MIL-DTL-38999 series), plug with female sockets, 37 position, shell size 13, 5A current rating and solder termination. The 2M801-008-16NF13-37SA has copper alloy contacts with gold finish and aluminum alloy shell with olive drab cadmium finish. Operating temperature range is from -65°C to 175°C.

Search Keywords: 2M80100816NF1337SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
2M801-008-16NF13-37SA
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 2M801-008-16NF13-37SA RoHS compliant?

No, 2M801-008-16NF13-37SA is not RoHS compliant.

What is the lead time for 2M801-008-16NF13-37SA?

The standard lead time for 2M801-008-16NF13-37SA is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
2
$665.26
4
$409.39
5
$388.92
7 +
$381.14

Tools/3D Models

Product Guides