2M801-007-26M21-130SB by amphenol aerospace operations
Image is representational - see manufacturer specifications
Amphenol Aerospace Operations Authorized Distributor

2M801-007-26M21-130SB

Circular Connector - Plug - Female Sockets - 130 Position - Shell Size 21 - 5 A - Threaded - Solder Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2M801-007-26M21-130SB from Amphenol Aerospace Operations is cable mount circular connector (MIL-DTL-38999 series), plug with female sockets, 130 position, shell size 21, 5A current rating and solder termination. The 2M801-007-26M21-130SB has copper alloy contacts with gold finish and aluminum alloy shell with electroless nickel finish. Operating temperature range is from -65°C to 175°C.

Search Keywords: 2M80100726M21130SB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Aerospace Operations
Part No:
2M801-007-26M21-130SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 2M801-007-26M21-130SB RoHS compliant?

Yes, 2M801-007-26M21-130SB is RoHS compliant.

What is the lead time for 2M801-007-26M21-130SB?

The standard lead time for 2M801-007-26M21-130SB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$836.41
3
$823.86
5
$790.24
10 +
$778.39

Tools/3D Models

Product Guides