help desk software
RL2008-187-73-D1 by amphenol advanced sensors/thermometrics
Image is representational - see mfr. specs

RL2008-187-73-D1

Amphenol Advanced Sensors/Thermometrics

NTC Disc Thermistor - Uninsulated Leads - 300ohms @25°C - B(25/85)=3468 - -50°C to 150°C ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RL2008-187-73-D1 is an uncoated NTC thermistor disc with radial leads designed for precision temperature measurement, control, and compensation. This point-matched disc thermistor features a resistance of 300 O at 25°C with a Beta value of 3468 (25/85°C), a dissipation constant of 4.32 mW/K, and a time constant of 6.5 seconds. The device utilizes D7.3 material system and is constructed with 26 AWG tinned copper leads, offering excellent mechanical strength and resistance tolerances down to ±2%. With a wide operating temperature range from -50°C to 150°C and high sensitivity to temperature changes, this thermistor is suitable for PCB and probe mountings in temperature sensing and control circuits, instrumentation, and thermal compensation applications.

Search Keywords: RL200818773D1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
RL2008-187-73-D1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
BULK
Type:
NTC14683
Mounting:
Through Hole14668
Accuracy:
N/A
Sensitivity Index:
3468 K
Thermal Time Constant:
30s
Operating Temperature:
-50 to 150 °C
Resistance @ 25C:
300 Ohm
Description of Terminals:
N/A
Thermal Coefficient:
N/A

IN STOCK: 4,175

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$1.161
250
$1.030
500
$0.991
1,000
$0.952
2,500
$0.900
5,000
$0.860
10,000
$0.771
15,000 +
$0.750

Tools/3D Models

Product Guides