help desk software
JI-103C1R2-L301 by amphenol advanced sensors/thermometrics
Image is representational - see mfr. specs

JI-103C1R2-L301

Amphenol Advanced Sensors/Thermometrics

NTC Double Insulated Chip & Leads, 300Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Amphenol Advanced Sensors/Thermometrics part JI-103C1R2-L301 is an NTC (Negative Temperature Coefficient) double insulated chip and leads device. It features a 300mm wire and has a resistance of 10Kohms at 25°C. The thermistor's B(25/85) value is 3977, indicating its high accuracy and precision performance. With a temperature range from -50°C to 105°C, this thermistor is perfect for a wide range of temperature sensing applications. Its double insulation design ensures reliable and safe operation.

Search Keywords: JI103C1R2L301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
JI-103C1R2-L301
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$8.84
25
$7.59
50
$7.44
100
$7.29
300
$7.26
500
$7.24
1,000 +
$7.22

Tools/3D Models

Product Guides