T3032-2-20K-24-P by amphenol advanced sensors/telaire
Image is representational - see manufacturer specifications

T3032-2-20K-24-P

Industrial CO2 Sensor - Dual Channel - 0 to 20,000 PPM,4 to 20 mA o/p Potted ...

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T3032-2-20K-24-P is an industrial CO2 sensor featuring dual-channel measurement capability with 4-20 mA analog output and a measurement range of 0-20,000 PPM, designed for harsh and difficult environments. The sensor employs Non-Dispersive Infrared (NDIR) technology with single or dual wavelength options, operates on 24V nominal supply (18-30 VAC RMS or 18-42 VDC), and consumes approximately 0.7 W at nominal voltage. It is potted for enhanced durability, rated up to IP67 for dust and immersion protection, and features a response time of less than 200 seconds with a minimum lifetime of 10 years or 30,000 operating hours. The sensor is suitable for HVAC control applications, incubators, buses, refrigerators, subway stations, agricultural facilities, and other environments requiring reliable CO2 monitoring with robust construction and potted protection.

Search Keywords: T3032220K24P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Telaire
Part No:
T3032-2-20K-24-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9027102000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BULK

FREQUENTLY ASKED QUESTIONS

Is T3032-2-20K-24-P RoHS compliant?

Yes, T3032-2-20K-24-P is RoHS compliant.

What is the lead time for T3032-2-20K-24-P?

The standard lead time for T3032-2-20K-24-P is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$324.69
3
$320.43
5 +
$318.45

Tools/3D Models

Product Guides