NPI-19A-101GH by amphenol advanced sensors/nova sensor
Image is representational - see manufacturer specifications

NPI-19A-101GH

Pressure Sensor - Vented Gauge - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - No Port -

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Pressure Sensor - Vented Gauge - 0 to 100 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - No Port -

Search Keywords: NPI19A101GH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPI-19A-101GH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
45
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is NPI-19A-101GH RoHS compliant?

Yes, NPI-19A-101GH is RoHS compliant.

What is the lead time for NPI-19A-101GH?

The standard lead time for NPI-19A-101GH is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

MOQ for out of Stock Qty: 12

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$82.24
5
$73.85
12
$73.12
23
$72.38
34
$71.66
45 +
$66.86