NPI-19A-100GV
Pressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 10 to 15 VDC - -40°C to 125°C - Cylinder, metal - Flex Cable - No Port -
DESCRIPTION
Pressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 10 to 15 VDC - -40°C to 125°C - Cylinder, metal - Flex Cable - No Port -
Search Keywords: NPI19A100GV
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NPI-19A-100GV RoHS compliant?
Yes, NPI-19A-100GV is RoHS compliant.
What is the lead time for NPI-19A-100GV?
The standard lead time for NPI-19A-100GV is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
