NPC-410-050D-3-S by amphenol advanced sensors/nova sensor
Image is representational - see manufacturer specifications

NPC-410-050D-3-S

Pressure Sensor - Differential - -50 to 50 PSI - Unamplified output, uncompensated - Wheatstone bridge - 0 mV to 125 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Pressure Sensor - Differential - -50 to 50 PSI - Unamplified output, uncompensated - Wheatstone bridge - 0 mV to 125 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual

Search Keywords: NPC410050D3S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPC-410-050D-3-S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
37
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is NPC-410-050D-3-S RoHS compliant?

Yes, NPC-410-050D-3-S is RoHS compliant.

What is the lead time for NPC-410-050D-3-S?

The standard lead time for NPC-410-050D-3-S is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$40.13
5
$35.66
10
$33.21
37
$29.95
74
$29.88
111
$27.78
259 +
$27.71

Tools/3D Models