NPC-1220-030A-1-S by amphenol advanced sensors/nova sensor
Image is representational - see manufacturer specifications

NPC-1220-030A-1-S

Pressure Sensor - Absolute - 0 to 30 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 50 mV - 1.235 VDC - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.12" (3.04mm) tube ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL ADVANCED SENSOR/NOVA SENSOR part NPC-1220-030A-1-S is a high-quality absolute pressure sensor with a measurement range of 0 to 30 PSI. This unamplified output sensor features a compensated Wheatstone bridge design that provides output in the range of 0mV to 50mV, operating at 1.235VDC. The sensor is designed to withstand temperatures ranging from -40°C to 125°C and is housed in a DIP-8 ceramic package with pin (through hole) attachment for easy installation. The sensor is equipped with a barbless port for connection to a male 0.12" (3.04mm) tube, making it suitable for a wide range of industrial and commercial applications.

Search Keywords: NPC1220030A1S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPC-1220-030A-1-S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
37
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is NPC-1220-030A-1-S RoHS compliant?

Yes, NPC-1220-030A-1-S is RoHS compliant.

What is the lead time for NPC-1220-030A-1-S?

The standard lead time for NPC-1220-030A-1-S is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$69.36
5
$48.55
10
$45.38
37
$42.58
74
$41.05
111
$40.56
259 +
$40.21