NPC-1210-050A-3-S by amphenol advanced sensors/nova sensor
Image is representational - see manufacturer specifications

NPC-1210-050A-3-S

Pressure Sensor - Absolute - 0 to 50 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL ADVANCED SENSOR/NOVA SENSOR part NPC-1210-050A-3-S is a high-quality pressure sensor designed for accurate measurements in various applications. This absolute pressure sensor has a range of 0 to 50 PSI and features an unamplified output, compensated for consistent performance. With a Wheatstone bridge design, the sensor provides an output range of 0 mV to 100 mV and operates at a current of 1.5 mA. The sensor can withstand temperatures ranging from -40°C to 125°C, making it suitable for a wide range of environments. The sensor is housed in a DIP-8 ceramic package with pin (through hole) mounting and features a barbless port for connection to a male 0.13" (3.23mm) tube. Ideal for industrial and automotive applications, this pressure sensor delivers reliable and precise measurements.

Search Keywords: NPC1210050A3S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPC-1210-050A-3-S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
37
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is NPC-1210-050A-3-S RoHS compliant?

Yes, NPC-1210-050A-3-S is RoHS compliant.

What is the lead time for NPC-1210-050A-3-S?

The standard lead time for NPC-1210-050A-3-S is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 152

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$64.93
5
$45.38
10
$42.43
19
$41.10
28
$39.41
37 +
$39.02