help desk software
AZSR143-1AE-12D by american zettler
American Zettler Authorized Distributor

AZSR143-1AE-12D

AZSR143 Series 50A SPST -40°~+85°C 12VSC Miniature Power Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMERICAN ZETTLER AZSR143-1AE-12D is a high-quality, single-pole, power relay designed to meet the demanding requirements of industrial and commercial applications. This robust relay features a 12V DC coil and a 30A/277VAC contact rating, making it ideal for controlling high-power loads. Its compact design ensures easy integration into various systems, while its durable construction provides reliable performance and long-lasting operation. With its excellent electrical durability and strong resistance to contact welding, the AZSR143-1AE-12D relay guarantees efficient and safe switching of electrical circuits. Whether used in HVAC systems, lighting controls, or machinery, this relay delivers outstanding reliability and functionality, making it a trusted choice for professionals.

Search Keywords: AZSR1431AE12D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZSR143-1AE-12D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is AZSR143-1AE-12D RoHS compliant?

Yes, AZSR143-1AE-12D is RoHS compliant.

What is the lead time for AZSR143-1AE-12D?

The standard lead time for AZSR143-1AE-12D is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,245

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$4.81
50
$4.39
100
$4.20
250
$3.96
500
$3.83
1,000
$3.70
2,500
$3.69
5,000 +
$3.68