AZ988-1AT-24DC1
American Zettler30AMP Micro-ISO Automotive Relay 24VDC coil SPST-NO
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
DESCRIPTION
30AMP Micro-ISO Automotive Relay 24VDC coil SPST-NO
Search Keywords: AZ9881AT24DC1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ988-1AT-24DC1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
600
Package Type:
TRAY
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
14.4 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
10 ms
Seal:
Unsealed
Mounting:
Connector
Termination Style:
Quick Connect
Dimension:
23.05 x 15.55 x 36.45 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 150
Factory Lead-Time 23 Weeks
Qty
Unit Price
150
$2.40
300
$1.80
450
$1.68
600
+
$1.65
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
