AZ986-1C-24DC4R1 by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ986-1C-24DC4R1

40AMP 280-ISO Automotive Relay 24VDC coil SPDT

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

40AMP 280-ISO Automotive Relay 24VDC coil SPDT

Search Keywords: AZ9861C24DC4R1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ986-1C-24DC4R1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
14.4 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
6 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.11 Quick Connect
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is AZ986-1C-24DC4R1 discontinued?

Yes, AZ986-1C-24DC4R1 from American Zettler is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AZ986-1C-24DC4R1?

The recommended replacement for AZ986-1C-24DC4R1 is AZ9861-1C-24DC4R1 from American Zettler, available from Master Electronics.

Is AZ986-1C-24DC4R1 RoHS compliant?

Yes, AZ986-1C-24DC4R1 is RoHS compliant.

What is the lead time for AZ986-1C-24DC4R1?

The standard lead time for AZ986-1C-24DC4R1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives

Tools/3D Models