help desk software
AZ9801-1A-12DR by american zettler
Image is representational - see mfr. specs

AZ9801-1A-12DR

American Zettler

70AMP Super-ISO Automotive Relay 12VDC coil SPST-NO

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

70AMP Super-ISO Automotive Relay 12VDC coil SPST-NO

Search Keywords: AZ98011A12DR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9801-1A-12DR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Tray
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
70A
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
10 ms
Seal:
Unsealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
26.2 x 26.2 x 40.1 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A

IN STOCK: 0

MOQ for out of Stock Qty: 75

Factory Lead-Time 5 Weeks

Qty
Unit Price
75
$4.18
150
$3.13
225
$2.93
300 +
$2.87
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models